
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Ferrule
4 mm²
12 mm
Partially insulated
Orange
FR
100 pc(s)
Cathode copper, tin plated
12
17412
PP
20 mm
4 mm² x 12 mm
Yes
up to +105 °C
17412
Datasheet 736284 Klauke 17412 Ferrule 4 mm² Partially insulated Orange 100 pc(s)
User & Safety Instructions 736284 Klauke 17412 Ferrule 4 mm² Partially insulated Orange 100 pc(s)