
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 10.08 / piece)
€
Highlights & Details
Insulated wire sleeves according to DIN
- 21.5 mm
- Brown
Technical specifications
- Content
100 pc(s)
- Factory colour
Brown
- Country colour code
FR
- Cross section per core
10 mm²
- Length
21.5 mm
- Cross-section x Length
10 mm² x 12 mm
- Insulation type
Partially insulated
- Manufacturer part #
17612
- Type
17612
- AWG max.
8
- Sleeve length
12 mm
- Insulation material
PP
- Contact material
Cathode copper, tin plated
- Temperature range
up to +105 °C
- RoHS-compliant
Yes
- Product type
Ferrule
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 736339 Klauke 17612 Ferrule 10 mm² Partially insulated Brown 100 pc(s)
User & Safety Instructions
User & Safety Instructions 736339 Klauke 17612 Ferrule 10 mm² Partially insulated Brown 100 pc(s)































