
Highlights & Details
Klingspor 360950 DT 600 KMS Supra Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Clinker (semi-soft) 1 pc(s)
- High cutting speed through close toothing
- Very good service life thanks to 15 mm high segment
- Particularly suitable for medium-hard to soft clinkers
- Particularly suitable for noise-reduced working thanks to the sandwich core
Technical specifications
- Usage: Table saw
- Aggressivity: Very high
- Design: Laser welded
- Segmentation: Short tooth
- Service life: Very high
- Top speed 100 m/s.
- Maximum speed 5500 rpm
- Kern: Sandwich core
- Machine type: Table saw
- Edge design: Short splines
- Number of segments: 38 pcs
- Segment width 3 mm
- Segment height 15 mm
- Segment length 24 mm
- Dim
(Ø) 350 mm
- (Ø)
350 mm
- Material suitability
Clinker (semi-soft)
- Bore Ø
25.4 mm
- Rotational speed (max.)
5500 U/min
- Product type
Diamond cutting disc
Documents & Downloads
Datasheet
Datasheet 3530266 Klingspor 360950 DT 600 KMS Supra Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Clinker (semi-soft) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3530266 Klingspor 360950 DT 600 KMS Supra Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Clinker (semi-soft) 1 pc(s)
Information
Information 3530266 Klingspor 360950 DT 600 KMS Supra Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Clinker (semi-soft) 1 pc(s)
Description
This text is machine translated.











