
Number (Package size 10 pc(s))
Total (€ 15.55 / piece)
€
Highlights & Details
Klingspor PS 29 F ACT 307814 Sandpaper belt set Grit size 80 (L x W) 3000 mm x 150 mm 10 pc(s)
- High-quality universal sanding belt for wood working in general, especially soft wood
- Reduced insertion, increased service life through ACT recipe and antistatic equipment
Technical specifications
- Type of use: Edge grinding machine|Long-belt machine
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter type: Open
- Supporting paper: F-paper
- Connection form: F5 overlapping glued
- Grit size
80
- Length
3000 mm
- Width
150 mm
- Compatible with (details)
Timber
- Content
10 pc(s)
- Dim
(L x W) 3000 mm x 150 mm
- Product type
Sandpaper belt set
Documents & Downloads
Datasheet
Datasheet 3528112 Klingspor PS 29 F ACT 307814 Sandpaper belt set Grit size 80 (L x W) 3000 mm x 150 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3528112 Klingspor PS 29 F ACT 307814 Sandpaper belt set Grit size 80 (L x W) 3000 mm x 150 mm 10 pc(s)
Information
Information 3528112 Klingspor PS 29 F ACT 307814 Sandpaper belt set Grit size 80 (L x W) 3000 mm x 150 mm 10 pc(s)
Description
Sanding belt with excellent tool life. Open scattering, anti-static equipment and ACT prevent the early addition. The sand paper is particularly suitable for processing soft and resin-rich wood.
This text is machine translated.
This text is machine translated.















