
Number
Total (€ 26.04 / piece)
€
Highlights & Details
Power combination pliers
- 35 % less effort required than with conventional combination pliers
- Easier work due to optimised leverage
- Wwith cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
- Long cutting edges for thicker cables
- With gripping zones for flat and round material, suitable for versatile use
- High-grade special tool steel, forged, oil-hardened
Technical specifications
- Cutting value max. 25 mm²
- Manufacturer part #
02 06 200
- Range of use
VDE
- Length
200 mm
- Material
Tool steel
- Material properties
chrome plated
tempered
- Edge hardness
64 HRC
- Wire hardness (max.) hard wire
2.8 mm
- Wire hardness piano wire (max.)
2.2 mm
- DIN standard
DIN ISO 5746
DIN EN 60900
- Weight
343 g
- Width
55 mm
- Height
30 mm
- Type
02 06 200
- Standards
DIN ISO 5746
- EN standard
EN 60900
- Product type
Kraft comb pliers
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822019 Knipex 02 06 200 VDE Kraft comb pliers 200 mm DIN ISO 5746, DIN EN 60900
Conformity certificate
Conformity certificate 822019 Knipex 02 06 200 VDE Kraft comb pliers 200 mm DIN ISO 5746, DIN EN 60900
Description
The Knipex 02 06 200 VDE Kraft comb pliers 200 mm DIN ISO 5746, DIN EN 60900 are chrome plated with insulated multi-component grips and they are VDE-tested.
Features
- Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
- For the highest strain
- 35 % less effort required than with conventional combination pliers thanks to optimised transmission ratio
- With gripping zones for flat and round materials, suitable for versatile use
- With cutting edges for soft, hard and piano wire
- Long cutting edges for thicker cables














































