
Highlights & Details
Needle nose pliers with cutting edge (radio pliers)
- Suitable for finer gripping and cutting work
- Pointed, half-round jaws
- Knurled gripping surfaces
- With cutting edges for soft, medium-hard and hard wire
- Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
- Vanadium electric steel; forged, oil-hardened
- Black atramentized pliers
- Polished head
- Plastic coated handles
- DIN ISO 5745
Technical specifications
- Cutting capacity: Medium-hard wire 2.50 mm diameter
- Cutting value for hard wire 1.60 mm dia.
- L3 50.00 mm
- T1 9.00 mm
- W3 16.50 mm
- W4 3.00 mm
- T2 2.50mm
- Angle 40 °
- Manufacturer part #
25 21 160
- Range of use
Electrical & precision engineering
- Length
160 mm
- Jaw shape
40-degree
- Edge hardness
61 HRC
- Wire hardness (max.) medium wire
2.5 mm
- Wire hardness (max.) hard wire
1.6 mm
- Material
Vanadium electric furnace steel
- Material properties
tempered
chrome plated
- DIN standard
DIN ISO 5745
- Dim
(L x W) 160 mm x 50 mm
- Width
50 mm
- Weight
112 g
- Type
25 21 160
- Standards
DIN ISO 5745
- Product type
Round nose pliers
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 822097 Knipex 25 21 160 Electrical & precision engineering Round nose pliers 40-degree Vanadium electric furnace steel 160 mm
User & Safety Instructions
User & Safety Instructions 822097 Knipex 25 21 160 Electrical & precision engineering Round nose pliers 40-degree Vanadium electric furnace steel 160 mm
Description
Style 2: 40° angled jaws
Features
- Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
- With cutting edges for medium-hard and hard wire
- Suitable for gripping and cutting work in fine mechanics.
- Serrated gripping surfaces
- Pointed, flat-round jaws










































