
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€
Highlights & Details
Gripping pliers for precision mechanics
- Precision pliers for fine assembly work, e.g. in electronics and fine mechanics
- Flat, wide jaws
- For gripping, holding, bending and adjusting
- Tips precision ground
- Smooth gripping surfaces
- Edges carefully deburred
- Lap joint
- Chrome vanadium electric steel, forged, oil-hardened
- Black atramentized pliers
- Polished head
- Plastic coated handles
- DIN ISO 9655
Technical specifications
- A 12.50 mm
- B 27.00 mm
- D 7.00 mm
- E 2.00 mm
- F 5.50 mm
- Manufacturer part #
37 11 125
- Range of use
Electrical & precision engineering
- Length
125 mm
- Jaw shape
Straight
- Material
Tool steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 9655
- Dim
(L x W) 125 mm x 53 mm
- Width
53 mm
- Weight
76 g
- Type
37 11 125
- Standards
DIN ISO 9655
- Product type
Flat nose pliers
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 822145 Knipex 37 11 125 Electrical & precision engineering Flat nose pliers Straight Tool steel 125 mm
User & Safety Instructions
User & Safety Instructions 822145 Knipex 37 11 125 Electrical & precision engineering Flat nose pliers Straight Tool steel 125 mm
Description
Chrome-vanadium electric steel, forged, oil-hardened, polished head, plastic-covered grips
Style 1: Flat, wide jaws
Style 1: Flat, wide jaws
Features
- Edges carefully deburred
- Inlaid joint
- Smooth gripping surfaces
- Precision-ground tips
- For gripping, holding, bending and adjusting
- Precision pliers for ultra-fine assembly work such as in electronics and precision mechanics
































