
Konstsmide Vega 412-250 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 5 W White
Highlights & Details
LED outdoor wall lamp Vega
- Power= 5 W Total luminous flux= 300 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
5 W
5 W
3000 K
- Colour
Warm white
- Total luminous flux
300 lm
- Light features
Dimmable
IP54
- Factory colour
White
- Material
Aluminium
- Weight
2.25 kg
- Dim
(L x W x H) 29 x 26.5 x 36 cm
F (A - G)
- Light bulb included
Yes
- Width
26.5 cm
- Height
36 cm
- Length
29 cm
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1017856 Konstsmide Vega 412-250 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 5 W White
Information
Information 1017856 Konstsmide Vega 412-250 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 5 W White
Description
Scope of delivery
- LED outdoor wall lamp
- User manual.



