
Number
Technical specifications
- Product type
Voltmeter changeover switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Type
3 phase-to-phase voltages, 3 phases against N with zero position
- Mounting type
Centre lock
- Print motif
0/L1-N/L2-N/L3-N/L3-L1/L2-L3/L1-L2
- Connection
Plug & Clip
- Switching current (max.)
10 A
- Length
30 mm
- Width
30 mm
IP66
- Content
1 pc(s)
- Type
CG4.A007.FS2.F785
- Dim
(L x W) 30 mm x 30 mm
Documents & Downloads
Datasheet
Datasheet 703597 Kraus & Naimer CG4.A007.FS2.F785 Voltmeter changeover switch 10 A Grey, Black 1 pc(s)
Information
Information 703597 Kraus & Naimer CG4.A007.FS2.F785 Voltmeter changeover switch 10 A Grey, Black 1 pc(s)


