• Toys with a realistic function:With this excellent KS Tools children's tool set with Smartbag the small handyman can start correctly, and the small workman is in no way inferior to the professional. The practical Smartbag bag offers sufficient space for storing the tool securely while traveling. Whether in the hand or on the shoulder, through the hand grip and the adjustable shoulder strap, the Smartbag can always be carried perfectly from A to B.• The electric hammer drill is powered by two AA batteries (not supplied) and has an automatic torque limiter to prevent injury. It can also be operated in addition with the included drill, Phillips and slotted insert.• Extensive range:The set consists of one saw, one hammer, one screwdriver, one pliers, one spirit level, An adjustable wrench, an angle, an electric hammer drill including three inserts, four nails, four screws, four nuts, two boards and a Smartbag• The Smartbag has both a handle and an adjustable shoulder strap• Safe play thanks to electric drill with built-in torque limiter• Learn how to use tools correctly• Tool made of child-friendly ABS plastic• Skill development: Visual, manual, brain, grasping, intellectual development, Sensory perception, hearing, ability training, hand-eye coordination,...• Dimensions:Height x width x depth 200 x 290 x 55 mmCaution!:Use under direct supervision of adults.Not suitable for children under 36 years of age. Danger of suffocationSwappable small parts.Recommended age: 3 to 8 years.
This text is machine translated.