Ideal suitable for loosening and tightening the fixing screws on camshaft wheels, e.g. when changing the timing chainSuitable for confined spaces in front of the screenChamfer makes it easy to set upSquare socket to DIN 3121 / ISO 1174For manual operationmatt satinChrome VanadiumApplication areas:Mercedes A-class type 176, C-class type 204, 205, E-class type 212, S-class type 221, 222, V class type 639, 447, CLA type 117, GLA type X156, GLK Type X204, CLS Type C/X218, ML Type 166, SLK / SLC Type 172, GLC Type X253 and Sprinter Type 206 with 1.8L and 2.2l diesel engines
This text is machine translated.