
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.74
15
8% = € 0.06
€ 0.68
25
11% = € 0.08
€ 0.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.74 / piece)
€
Technical specifications
- Product type
Cable gland
- Features
screw fixing
with locknut
- Factory colour
Grey
- External thread
PG11
- Internal thread
PG11
- Bore diameter
10 mm
- Type
PG thread
- Material
Polyamide
- Clamp Ø
5 mm
- Terminal Ø (max.)
9.5 mm
- Thread length
9 mm
- Height
36 mm
- Min. temperature
-20 °C
- Max. temperature
100 °C
IP67
- Spanner size
22 mm
- Weight
0.92 g
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
- Manufacturer part #
KVM3PG
- Type
KVM3PG
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1521108 KVM3PG Cable gland screw fixing, with locknut PG11 PG11 Polyamide Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1521108 KVM3PG Cable gland screw fixing, with locknut PG11 PG11 Polyamide Grey 1 pc(s)







































