
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.72
15
8% = € 0.06
€ 0.66
25
11% = € 0.08
€ 0.64
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.72 / piece)
€
Technical specifications
- Product type
Cable gland
- Features
screw fixing
with strain relief
- Factory colour
Grey
- External thread
PG7
- Internal thread
PG7
- Bore diameter
6,5 mm
- Type
PG thread
- Material
Polyamide
- Clamp Ø
3 mm
- Terminal Ø (max.)
6.5 mm
- Thread length
8 mm
- Height
32 mm
- Min. temperature
-30 °C
- Max. temperature
80 °C
IP68
- Spanner size
15 mm
- Weight
3.71 g
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
- Manufacturer part #
KVPG7GR
- Type
KVPG7GR
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1521118 KVPG7GR Cable gland screw fixing, with strain relief PG7 PG7 Polyamide Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1521118 KVPG7GR Cable gland screw fixing, with strain relief PG7 PG7 Polyamide Grey 1 pc(s)







































