
kwb 258819 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm,
EAN:
Part number:
Item no:

1/3
Product type
Metal twist drill bit set
Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
6.5 mm
7 mm
7.5 mm
8 mm
8.5 mm
9 mm
9.5 mm
10 mm
Content
1 pc(s)
Material
HSS
Material suitability
Stainless steel
Brass
Cast iron
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
Number
Total (€ 57.13 / piece)
€
Only 5 Piece(s) available
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Tip angle
130°
- Content
1 pc(s)
- Material
HSS
- Material properties
M2
- Material suitability
Stainless steel
Brass
Cast iron
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
- Tool holder
Cylinder shank
- Weight
483 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1917989 kwb 258819 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm,
Description
HSS twist drill bits, HI-NOX M2 ground, right-hand cut, helical, Color black/Blank, 130 ° point angle with special polished finish, special spir finish with "Quick Cut" geometry for small metal shavings, strengthened core and spiral shoulder, specially shaped short Spriralnut, extra stable, for optimum chip removal, extremely heat resistant, gives an optimum cutting action, in particular in all stainless steel places, also suitable for all types of steel, cast iron and cast steel. For power and energy-saving drilling with battery or cabled machines.
This text is machine translated.
This text is machine translated.












