There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
KWB Grinding line Grinding paper Grinding grid disc for wet and dry grinding, for eccentric grinders Ø 125 K-220, made of fiberglass, punched with Hook-and-loop, 5 pieces
The sanding paper is suitable for eccentric grinding and grinding machines, dimensions of the paper: Diameter 125 mm, grit 220; the grinding sheet is ideal for smoothing out filler paste and irregularities as well as for removing paint, rust, synthetic resin paint, And acrylic paint.;The fiberglass emery paper (resin-bonded), which is coated with silicon carbide grain, is particularly resistant and facilitates the work in daily workshop use.;High-quality grating sandpaper with a high service life enables ergonomic and fatigue-free working. The great advantage of the sanding sheet is that it does not get too fast as conventional sandpaper and is easy to clean.;Can be used in professional and hobby areas for painting, spatula work or for body building and painting.
Technical specifications
Product type
Random orbit sander sandpaper
Grit size
220
(Ø)
125 mm
Content
5 pc(s)
Dim
(Ø) 125 mm
Variants(All information is without VAT, plus shipping costs)
Content
Grit size
Product type
kwb 491322 Random orbit sander sandpaper Grit size 220 (Ø) 125 mm 5 pc(s)
2611542
This article
5 pc(s)
220
Random orbit sander sandpaper
kwb 491308 Random orbit sander sandpaper Grit size 80 (Ø) 125 mm 5 pc(s)
2611540
5 pc(s)
80
Random orbit sander sandpaper
kwb 491312 Random orbit sander sandpaper Grit size 120 (Ø) 125 mm 5 pc(s)
2611541
5 pc(s)
120
Random orbit sander sandpaper
kwb 491408 Random orbit sander sandpaper Grit size 80 (Ø) 150 mm 5 pc(s)
2611543
5 pc(s)
80
Random orbit sander sandpaper
kwb 491412 Random orbit sander sandpaper Grit size 120 (Ø) 150 mm 5 pc(s)
2611544
5 pc(s)
120
Random orbit sander sandpaper
kwb 491422 Random orbit sander sandpaper Grit size 220 (Ø) 150 mm 5 pc(s)
2611545
5 pc(s)
220
Random orbit sander sandpaper
kwb 491885 Delta grinder blade set (Ø) 115 mm 30 pc(s)
2611549
30 pc(s)
Delta grinder blade set
kwb 492104 Delta grinder blade set Grit size 40 (Ø) 225 mm 5 pc(s)
2611550
5 pc(s)
40
Delta grinder blade set
kwb 492108 Delta grinder blade set Grit size 80 (Ø) 225 mm 5 pc(s)
2611551
5 pc(s)
80
Delta grinder blade set
kwb 492112 Delta grinder blade set Grit size 120 (Ø) 225 mm 5 pc(s)
2611552
5 pc(s)
120
Delta grinder blade set
Description
Mesh of fiberglass grillee, resin-bonded, Silicon carbide grain, with velours back, 4-fold durability Compared to standard corundum sanding paper. Added mesh line Can be simply shaken out or rinsed under running water other. For smoothing filler paste and coarse unevenness and Removal of paint, synthetic resin lacquer, acrylic paint, rust, results in Homogeneous cross-section image, universally applicable, suitable for everyone Machine manufacturer, can also be used optimally for machine types with Suction.
This text is machine translated.
Description
Mesh of fiberglass grillee, resin-bonded, Silicon carbide grain, with velours back, 4-fold durability Compared to standard corundum sanding paper. Added mesh line Can be simply shaken out or rinsed under running water other. For smoothing filler paste and coarse unevenness and Removal of paint, synthetic resin lacquer, acrylic paint, rust, results in Homogeneous cross-section image, universally applicable, suitable for everyone Machine manufacturer, can also be used optimally for machine types with Suction.