There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
kwb 586959 Circular saw blade 190 x 30, 20, 16 mm, mm, mm 1 pc(s)
Carbide tipped, with positive tooth positionFor use with hand circular saws and construction and table sawsFor hardwood and soft wood, chip boards, hard-fiber boards, table boards, MDF-boards, Plywood and plasterboard
Technical specifications
Product type
Circular saw blade
Content
1 pc(s)
(Ø)
190 mm
Bore Ø
30 mm
20 mm
16 mm
Circular saw blade size
190 x 30, 20, 16 mm, mm, mm
Variants(All information is without VAT, plus shipping costs)
Bore Ø
(Ø)
Product type
kwb 581557 Carbide metal circular saw blade 127 x 12.75 mm 1 pc(s)
2611587
12.75 mm
127 mm
Carbide metal circular saw blade
kwb 581857 Carbide metal circular saw blade 130 x 16 mm 1 pc(s)
2611588
16 mm
130 mm
Carbide metal circular saw blade
kwb 582357 Carbide metal circular saw blade 140 x 12.75 mm 1 pc(s)
2611589
12.75 mm
140 mm
Carbide metal circular saw blade
kwb 583357 Carbide metal circular saw blade 150 x 16 mm 1 pc(s)
2611590
16 mm
150 mm
Carbide metal circular saw blade
kwb 583557 Carbide metal circular saw blade 150 x 20 mm 1 pc(s)
2611591
20 mm
150 mm
Carbide metal circular saw blade
kwb 584157 Carbide metal circular saw blade 156 x 12.75 mm 1 pc(s)
2611592
12.75 mm
156 mm
Carbide metal circular saw blade
kwb 584357 Carbide metal circular saw blade 160 x 16 mm 1 pc(s)
2611593
16 mm
160 mm
Carbide metal circular saw blade
kwb 581568 Circular saw blade 127 x 12.75 mm 1 pc(s)
2733397
12.75 mm
127 mm
Circular saw blade
kwb 581859 Circular saw blade 130 x 16 mm 1 pc(s)
2733401
16 mm
130 mm
Circular saw blade
kwb 581868 Circular saw blade 130 x 16 mm 1 pc(s)
2733402
16 mm
130 mm
Circular saw blade
Description
Carbide tipped, fast, clean cuts, normal teeth, for hand circular saws, Suitable for hard and soft wood, chipboard, hard fiber board, plywood panels, MDF boards, Plywood, plasterboard.
This text is machine translated.
Description
Carbide tipped, fast, clean cuts, normal teeth, for hand circular saws, Suitable for hard and soft wood, chipboard, hard fiber board, plywood panels, MDF boards, Plywood, plasterboard.