There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Product type
kwb 706900 Groover 3-piece
2733804
This article
Groover
kwb 512490 Milling set 6-piece
2611567
Milling set
kwb 557100 Rebate mill 25 mm Length 20 mm 1-piece
2733359
Rebate mill
kwb 557500 Quarter circle mill
2733360
Quarter circle mill
kwb 557800 Groover 2.5 mm Length 30 mm 1-piece
2733361
Groover
kwb 557900 Groover 5 mm Length 35 mm 1-piece
2733362
Groover
kwb 700140 Shaper 13 mm Length 32 mm 1-piece
2733763
Shaper
kwb 700340 Shaper 12 mm Length 31 mm 1-piece
2733764
Shaper
kwb 700540 Shaper 12 mm Length 12 mm 1-piece
2733765
Shaper
kwb 700740 Shaper 13 mm Length 30 mm 1-piece
2733766
Shaper
Description
Tap cutter, precision-ground cutting, for the production of perfectly fitting taps, extra long bodies with open side enable the cutting of long pins and their simple removal, especially suitable for carpentry, carpentry and trade fair work, for soft wood.
This text is machine translated.
Description
Tap cutter, precision-ground cutting, for the production of perfectly fitting taps, extra long bodies with open side enable the cutting of long pins and their simple removal, especially suitable for carpentry, carpentry and trade fair work, for soft wood.
This text is machine translated.
What kind of Milling Machines are you looking for?