There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Long lifeFor angle grinders with circumferential speed of 80 m/s.For heavy grinding and cleaning jobs, steel and metal construction, for removing rust from paint, lighter and paint, and for cleaning welding joints
Technical specifications
Mounting 22 mm
Grit size
100
(Ø)
115 mm
Content
1 pc(s)
Dim
(Ø) 115 mm
Product type
Delta grinder mesh sanding disc
Variants(All information is without VAT, plus shipping costs)
Fibre grinding discs, metal working, carriers of volcanic fiber, grinding grain of aluminum oxide, resin-bonded For heavy grinding and cleaning jobs, for steel and metal construction, remove rust, paint, zender and paint, clean welding joints, for all standard angle grinders with circumferential speed 80 m/s.
This text is machine translated.
Description
Fibre grinding discs, metal working, carriers of volcanic fiber, grinding grain of aluminum oxide, resin-bonded For heavy grinding and cleaning jobs, for steel and metal construction, remove rust, paint, zender and paint, clean welding joints, for all standard angle grinders with circumferential speed 80 m/s.