There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
KWB 815-888 50 pieces of Professional sandpaper (93 x 230 mm, 60/80/120/180 grit, for wood, metal & color, aluminum oxide-paper, For orbital sander, economy pack)
The rectangular sanding sheets fit with 93x230 mm in many popular orbital sander and can be used well with sanding blocks or hand sanders.;The emery paper can be used for many sanding tasks with different materials such as wood, metal, paint, car paint, plaster, Used to remove rust.;Thanks to the aluminum oxide dispersion, the emery paper is particularly resistant and can facilitate the work in daily fine or coarse workshop use.;High-quality corundum abrasives enable ergonomic and fatigue-free working, which enables a uniformly good grinding result.;With the 50 sanding papers included, they have a balanced composition, Which covers many common usage scenarios: 12x K-60, 12x K-80, 13x K-120 and 13x K-180. (Part Number: 815888)
Technical specifications
Product type
Sandpaper
Grit size
60
80
120
180
Length
230 mm
Width
93 mm
Content
50 pc(s)
Dim
(L x W) 230 mm x 93 mm
Description
Sanding strips WOOD & METAL, 93 x 230 mm, corundum, aluminum oxide coated, for wood and metal, for removing rust, paint, paint and spatula. For orbital sander.
This text is machine translated.
Description
Sanding strips WOOD & METAL, 93 x 230 mm, corundum, aluminum oxide coated, for wood and metal, for removing rust, paint, paint and spatula. For orbital sander.