
Number
Highlights & Details
LaCie Rugged RAID Shuttle 8TB USB Type C
- Huge 8 TB capacity in flat Rugged® design: Fits in any pocket
- Can be optimized with hardware RAID 0/1 for speed/capacity or data redundancy
- Protects your projects against unauthorized access thanks to the hard disk with self-encryption and password system
- Includes 1-month membership of the All Apps plan for Adobe® Creative Cloud®
- Flat design for bags and shipping envelopes
- Shock-proof, water-repellent, pressure-proof and dust-proof
- Compatible with USB-C, Thunderbolt™ 3, USB 3.0
- Hardware encryption with password protection
Technical specifications
- Product type
3.5" external hard drive
- Series
Rugged RAID Shuttle
- Memory capacity
8 TB
- Interfaces
USB A (USB 3.2 2nd gen)
- Factory colour
Silver
Orange
- Formatted according to
MacOS
Windows
- Storage media features
256-bit AES encryption
RAID-compatible
- Width
73.96 mm
- Height
28 mm
- Depth
183 mm
- Weight
960 g
- Dim
(W x H x D) 73.96 x 28 x 183 mm
- Capacity (max.)
8000 TB
Documents & Downloads
Datasheet
Datasheet 2114010 LaCie Rugged RAID Shuttle 8 TB 3.5" external hard drive USB A (USB 3.2 2nd gen) Silver, Orange STHT8000800
User & Safety Instructions
User & Safety Instructions 2114010 LaCie Rugged RAID Shuttle 8 TB 3.5" external hard drive USB A (USB 3.2 2nd gen) Silver, Orange STHT8000800
Description
Since 2005, LaCie Rugged® portable hard drives have proven themselves in the most demanding situations: Film sets, photo shoots and music studios of the world's most influential creative minds. Why? LaCie Rugged products are the most trusted solution in the industry to capture and transport data on the go.
Rugged hard drives for reliable performance in any situation
Whether falling, rain, dust or external forces – thanks to their enormous resistance the rugged shuttle hard disks are the ideal choice for creative storytellers. The compact, robust and ready-to-use devices are perfect for exchanging data on film sets or music studios – and for delivering finished projects to your customers.
Compatible with Thunderbolt, USB-C and USB 3.0.
You know this: You're just about to work on a project and send it back to the customer—but you're using a MacBook Pro with a USB-C port while your customer's computer has a USB 3.0 port. What do you do? Rugged offers you the solution. Compatible with a wide range of interfaces, this series of hard drives lets you seamlessly edit and share files at any time, and collaborate on projects with other users.
Hard disks with plenty of storage space.
Multiple RAID options.
Breathtaking fast SSDs.
Lengthy data transfers were yesterday. The hard disks, RAID solutions and SSDs of the Rugged series offer a high capacity and high-speed performance, so that you also have extensive files like pictures in RAW-format and 4K-videos do not take valuable time. You can now transfer data, edit projects, and meet deadlines faster than ever before.
Encrypted hard drives for extra security.
We have equipped selected hard disks of the Rugged series with the magical Seagate Secure™ technology with self-encryption function. This ensures that your ideas and complex projects are protected from unauthorized access and theft at all times
This text is machine translated.
Scope of delivery
- 3-year Rescue Data Recovery Service Plan
System requirements
- Windows® 10 or later
- Mac OS® X 10.13 or later.


















