

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Connection cable
H07RN8-F
3 x
1.5 mm²
3 x 1.5 mm²
Flame-retardant
Oil-resistant
Flexible
Cold-resistant
Harmonised
UV-resistant
Black
11.9 mm
Sold per metre
750 V
450 V
4
6
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
No
Yes
No
No
1600606/1
Rubber
-25 °C
+60 °C
-40 °C
+80 °C
Farbig nach VDE 0293-308
ÖLFLEX® AQUA RN8
500 m
Outside coat: rubber mixed EM2
ÖLFLEX® AQUA RN8
When laid in protective sleeve: 450/750 V, when permanently installed: 600/1000 V V
ÖLFLEX® AQUA RN8
3 x 1.5 mm²
6 x external dia. for wide range of applications, 4 x external dia. when permanently installed
Varies: -25 - +80 ° C fixed installation: -40 - +80 ° C, in water: +40 °C
H07RN8-F
Datasheet 600731 LAPP 1600606/1 Connection cable H07RN8-F 3 x 1.5 mm² Black Sold per metre
User & Safety Instructions 600731 LAPP 1600606/1 Connection cable H07RN8-F 3 x 1.5 mm² Black Sold per metre
Information 600731 LAPP 1600606/1 Connection cable H07RN8-F 3 x 1.5 mm² Black Sold per metre