
Highlights & Details
Rubber control cable H07ZZ-F
Technical specifications
- Product type
Connection cable
- Cable type
H07ZZ-F
- No. of leads
4 x
- Cross section (each core)
2.5 mm²
- Cross section
4 x 2.5 mm²
- Cable features
Halogen-free
Flame-retardant
Ozone-resistant
Harmonised
- Factory colour
Black
- Outside Ø
15.5 mm
- Content
100 m
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Bend radius (no. of ODs for flexible installation)
6
- Core layout
Finely stranded
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
1600821/100
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Wire ID code
Up to 5 wires: according to VDE 0293-308 (Annex T9)
From 6 wires black with white numbers
- Type
H07ZZ-F 4G2,5
Documents & Downloads
Datasheet
Datasheet 1023055 LAPP 1600821/100 Connection cable H07ZZ-F 4 x 2.5 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1023055 LAPP 1600821/100 Connection cable H07ZZ-F 4 x 2.5 mm² Black 100 m
Description
This text is machine translated.





