
LAPP 34120/1 Data transfer cable UNITRONIC® JE-Y(ST)Y...BD EB 2 x 2 x 0.8 mm² Blue Sold per metre
Number
Highlights & Details
UNITRONIC® EB JE-Y(ST)Y 0.8 BD Data line
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® JE-Y(ST)Y...BD EB
- No. of leads
4 x
- Cross section (each core)
0.8 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
2 x 2 x 0.8 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
6 mm
- Factory colour
Blue
- Content
Sold per metre
- Test voltage
A/A 500 V · A/S: 2000 V
- Bend radius (no. of ODs for fixed installation)
6
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
34120/1
- Wire ID code
according to VDE 0815
- Core layout
1-wired solid conductor · Ø 0.8 mm
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Peak operating voltage
225 V
- Max. length sold by the metre
500 m
- Type
EB JE-Y(ST)Y...BD 2X2X0,8
- Cross section
2 x 2 x 0.8 mm²
- Bend radius
laid fixed 6 x external dia.
Documents & Downloads
Datasheet
Datasheet 603983 LAPP 34120/1 Data transfer cable UNITRONIC® JE-Y(ST)Y...BD EB 2 x 2 x 0.8 mm² Blue Sold per metre
User & Safety Instructions
User & Safety Instructions 603983 LAPP 34120/1 Data transfer cable UNITRONIC® JE-Y(ST)Y...BD EB 2 x 2 x 0.8 mm² Blue Sold per metre
Information
Information 603983 LAPP 34120/1 Data transfer cable UNITRONIC® JE-Y(ST)Y...BD EB 2 x 2 x 0.8 mm² Blue Sold per metre
Description
wires prescribed in ignition protection type -i-. For fixed relocation on and under plaster in dry and moist spaces as well in open spaces

