
Number
Highlights & Details
UNITRONIC® LiYY (TP) Dataline
- Twisted Pair
- DIN-Colour code
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY (TP)
- No. of leads
6 x
- Cross section (each core)
0.14 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
3 x 2 x 0.14 mm²
- Cable features
Flame-retardant
- Outside Ø
4.90 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage (details)
250 V (not for heavy current applications)
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
35102/1
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
Braid, fine strands
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
In Following an VDE 0814 (DIN 47414) and VDE 0812
- Max. length sold by the metre
500 m
- Type
UNITRONIC® LiYY (TP)
- Cable type
LiYY (TP)
- Type
UNITRONIC® LiYY (TP)
- Cross section
3 x 2 x 0.14 mm²
- Bend radius
For flexible Use: 10 x Outer-Ø
- Temperature range
Fixed installation: -30 - +80 °C
Documents & Downloads
Datasheet
Datasheet 600810 LAPP 35102/1 Data transfer cable UNITRONIC® LiYY (TP) 3 x 2 x 0.14 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 600810 LAPP 35102/1 Data transfer cable UNITRONIC® LiYY (TP) 3 x 2 x 0.14 mm² Grey Sold per metre
Information
Information 600810 LAPP 35102/1 Data transfer cable UNITRONIC® LiYY (TP) 3 x 2 x 0.14 mm² Grey Sold per metre


