There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Data cable
UNITRONIC® LiHCH (TP)
4 x
0.25 mm²
Yes (1)
2 x 2 x 0.25 mm²
Halogen-free
Shielded
Flame-retardant
7.20 mm
Pebble grey (RAL 7032)
Sold per metre
1200 V
6
15
No
Yes
Yes
Yes
38402/1
Polymer
Strand conductor made of bare copper wires
-5 °C
+70 °C
-30 °C
+80 °C
250 V
100 m
UNITRONIC® LiHCH (TP)
Datasheet 605838 LAPP 38402/1 Data cable UNITRONIC® LiHCH (TP) 2 x 2 x 0.25 mm² Pebble grey (RAL 7032) Sold per metre
Information 605838 LAPP 38402/1 Data cable UNITRONIC® LiHCH (TP) 2 x 2 x 0.25 mm² Pebble grey (RAL 7032) Sold per metre