
19 Piece(s)
Do your needs go beyond this?
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.53
9
8% = € 0.04
€ 0.49
15
11% = € 0.06
€ 0.47
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.53 / piece)
€
Highlights & Details
LAPP 52100624 SKINDICHT® E-M32 Adjustable sealing ring M32 Neoprene Black 1 pc(s)
- For metric cable glands
- For different cable diameters
Technical specifications
- Product type
- Features
Adjustable sealing ring
- Outside Ø
29.6 mm
- Factory colour
Black
- Size
M32
- Min. temperature
-20 °C
- Max. temperature
+80 °C
- Material
Neoprene
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
52100624
- Type
SKINDICHT® E-M32
- Material (details)
CR
- Type
E-M32
- Temperature range
-20 - +80 °C
Documents & Downloads
Datasheet
Datasheet 603544 LAPP 52100624 SKINDICHT® E-M32 Adjustable sealing ring M32 Neoprene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603544 LAPP 52100624 SKINDICHT® E-M32 Adjustable sealing ring M32 Neoprene Black 1 pc(s)
Information
Information 603544 LAPP 52100624 SKINDICHT® E-M32 Adjustable sealing ring M32 Neoprene Black 1 pc(s)
Description
Cut sealing rings make individual adjustment possible simply by out breaking of the various cuts customization to different cable diameters.


