
Number
Highlights & Details
LAPP 52105360 Cable gland M20 x 1.5 Brass Brass 1 pc(s)
- Pressurised waterproof
- for highest demands
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M20 x 1.5
- Type
Functional thread: PG 16
- Material
Brass
- Clamp Ø
13 mm
- Terminal Ø (max.)
14.8 mm
- Thread length
6 mm
- Length
34.50 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP68 (up to 10 bar)
- Spanner size
24 mm
24 mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
52105360
- Type
SKINDICHT® SHV-M 20/16/15
- Material (details)
Body: Nickel-plated brass · Sealing cone: CR/NBR · O-ring: NBR
- Type
SHV-M 20/16/15
- Temperature range
-20 - +80 °C
Documents & Downloads
Datasheet
Datasheet 603569 LAPP 52105360 Cable gland M20 x 1.5 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603569 LAPP 52105360 Cable gland M20 x 1.5 Brass Brass 1 pc(s)
Information
Information 603569 LAPP 52105360 Cable gland M20 x 1.5 Brass Brass 1 pc(s)



