
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.78
10
8% = € 0.06
€ 0.72
25
10% = € 0.08
€ 0.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.78 / piece)
€
Highlights & Details
LappKabel SKINTOP DIX-M 16420 Cable Grid Inserts
- Multiple sealing bushing for metric cable glands SKINTOP® ST-M, halogen-free, resistant against oil, protection class IP54 (for compl. seal IP 68)
Technical specifications
- Factory colour
Black
- Size
M16
IP54
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Nitrile rubber
- No. of cables x cable Ø
4 x 2 mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
53316420
- Type
SKINTOP® DIX-M16
- Material (details)
NBR, halogen-free
- Temperature range
-40 - +100 °C
- Product type
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1310092 LAPP 53316420 SKINTOP® DIX-M16 M16 4 x 2 mm Nitrile rubber Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1310092 LAPP 53316420 SKINTOP® DIX-M16 M16 4 x 2 mm Nitrile rubber Black 1 pc(s)
Description
The multiple hole sealing bushing turns the SKINTOP® cable gland into a multiple cable gland. A bushing with several holes is used instead of the inner seal insert. The SKINTOP® DIX-M multiple hole sealing bushing allows you to insert several cables together through one connector. This mean that components can be smaller, since not every cable requires a separate connector.































