
135 Piece(s)
Do your needs go beyond this?
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.08
10
7% = € 0.08
€ 1.00
25
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.08 / piece)
€ 1.76
-39 %
€
Highlights & Details
LAPP 53320340 SKINTOP® DIX-M20 M20 3 x 4 mm Nitrile rubber Black 1 pc(s)
- Multiple sealing bushing for metric cable glands SKINTOP® ST-M, halogen-free, resistant against oil, protection class IP54 (for compl. seal IP 68)
Technical specifications
- Factory colour
Black
- Size
M20
IP54
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Nitrile rubber
- No. of cables x cable Ø
3 x 4 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53320340
- Type
SKINTOP® DIX-M20
- Material (details)
NBR, halogen-free
- Type
SKINTOP® DIX-M20
- Temperature range
-40 - +100 °C
Documents & Downloads
Datasheet
Datasheet 527153 LAPP 53320340 SKINTOP® DIX-M20 M20 3 x 4 mm Nitrile rubber Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527153 LAPP 53320340 SKINTOP® DIX-M20 M20 3 x 4 mm Nitrile rubber Black 1 pc(s)
Information
Information 527153 LAPP 53320340 SKINTOP® DIX-M20 M20 3 x 4 mm Nitrile rubber Black 1 pc(s)
Description
The multiple hole sealing bushing turns the SKINTOP® cable gland into a multiple cable gland. A bushing with several holes is used instead of the inner seal insert. The SKINTOP® DIX-M multiple hole sealing bushing allows you to insert several cables together through one connector. This mean that components can be smaller, since not every cable requires a separate connector.

