
LAPP 61806630 SILVYN® SPLIT 14 Conduit Black 12.90 mm Sold per metre
EAN:
Part number:
Item no:
231 meter
Do your needs go beyond this?
Sales and shipping:
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€
Highlights & Details
SILVYN® SPLIT, divisible cable protection hose
- UV resistant
- Divisible for later installation without problems
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Dim
- Factory colour
Black
- Material
Polyamide
- Conduit features
halogen-free
retrofittable
UV-resistant
chemical-resistant
cuttable
- Inside diameter
12.90 mm
- Outside Ø
18.70 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
75 mm
- Manufacturer part #
61806630
- RoHS-compliant
Yes
- Type
SILVYN® SPLIT 14
- Material (details)
PA halogen-free
- Max. length sold by the metre
50 m
- Type
SPLIT 14
- Temperature range
-40 - + 120 °C
Documents & Downloads
Datasheet
Datasheet 526817 LAPP 61806630 SILVYN® SPLIT 14 Conduit Black 12.90 mm Sold per metre
Information
Information 526817 LAPP 61806630 SILVYN® SPLIT 14 Conduit Black 12.90 mm Sold per metre
Description
This dividable polyamide protective hose is used anywhere that, as well as physical and chemical property requirements, the facility to perform problem-free retrofitting or re-working is required. Simply open the system, place the cables in the inner hose, then close the slot by clipping on the outer hose. When used together with the hose screw joint SILVYN SPLIT COV, protection class IP43 is achieved, a high level for divisible hoses.




