
Highlights & Details
Thermal and compensation cables, einpaarig
Technical specifications
- Bend radius (no. of ODs for fixed installation)
12
- Content
500 m
- Cross section
2 x 1.5 mm²
- Factory colour
Green
- Cross section (each core)
1.5 mm²
- Height
2.7 mm
- Halogen-free
No
- Cable features
Flame-retardant
Heat-resistant
- Manufacturer part #
152005/500
- Type
KN3L NICR/NI KCA 2X1,5 DIN OVAL
- Type
Glass fiber insulated version 1.5 mm²
- No. of leads
2 x
- Packaged
Yes
- Core layout
GL-GL oval
- Sold per metre
No
- Product type
Heating element cable
Documents & Downloads
Datasheet
Datasheet 1024396 LAPP Heating element cable 2 x 1.5 mm² Green 152005/500 500 m
User & Safety Instructions
User & Safety Instructions 1024396 LAPP Heating element cable 2 x 1.5 mm² Green 152005/500 500 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 2,622.21*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































