
Number
Highlights & Details
Ölflex 408 P
- More efficient Abmannteln
- Zwickel filling functional layer
- Simplified by pulling off the sheath.
Technical specifications
- Bend radius (no. of ODs for flexible installation)
12.5
- Bend radius (no. of ODs for fixed installation)
4
- Cable type
ÖLFLEX® 408 P
- Content
1000 m
- Cross section
3 x 0.50 mm²
- Factory colour
Silver-grey (RAL 7001)
- Cross section (each core)
0.50 mm²
- Halogen-free
No
- Insulation material
Polyurethane
- Cable features
Oil-resistant
UV-resistant
Ozone-resistant
Acid-resistant
- Manufacturer part #
1308803/1000
- Type
ÖLFLEX 408 P 3X0,5
- Nominal voltage
500 V
- Outside Ø
5.10 mm
- Nominal voltage U0
300 V
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- No. of leads
3 x
- Packaged
Yes
- Core layout
Finely stranded according to VDE 0295,
Class 5 / IEC 60228
- Test voltage
4000 V
- Wire ID code
Black with white numbers according to VDE 0293-1
- Sold per metre
No
- Product type
Control lead
Documents & Downloads
Datasheet
Datasheet 1500257 LAPP ÖLFLEX® 408 P Control lead 3 x 0.50 mm² Silver-grey (RAL 7001) 1308803/1000 1000 m
Description
Locations. In the open only under consideration of the temperature ranges can be used. At room temperature, they are resistant to a large extent to the action of acids, bases and specific oils. The outer sheath
Resistant to high mechanical stress, in particular scouring and grinding stress, cut-proof, microbes and hydrolysis resistant. They are suitable for free, not constantly recurring movement without tensile load
Or forced guiding. Areas of application: as a connection and control cables for control systems in tool machines, conveyor systems, production lines, flow and assembly lines, as well as for measurement and control technology and data processing systems.
This text is machine translated.




