
Highlights & Details
Oilflex ® 440 CP
Technical specifications
- Bend radius (no. of ODs for flexible installation)
15
- Bend radius (no. of ODs for fixed installation)
6
- Cable type
ÖLFLEX® 440 CP
- Content
50 m
- Cross section
4 G 2.5 mm²
- Factory colour
Silver-grey
- Cross section (each core)
2.5 mm²
- Halogen-free
Yes
- Insulation
PUR
- Insulation material
Polyurethane
- Cable features
Shielded
Halogen-free
PUR coating
Cold-resistant
Flame-retardant
- Manufacturer part #
12951/50
- Type
ÖLFLEX 440 CP 4G2,5
- Material (details)
PUR
- Nominal voltage
500 V
- Outside Ø
12.60 mm
- Nominal voltage U0
300 V
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- No. of leads
4 G
- Packaged
Yes
- Core layout
Finely stranded
- Test voltage
3000 V
- Wire ID code
Black with white numbers according to VDE 0293-1
- Sold per metre
No
- Product type
Control lead
Documents & Downloads
Datasheet
Datasheet 1027778 LAPP ÖLFLEX® 440 CP Control lead 4 G 2.5 mm² Silver-grey 12951/50 50 m
User & Safety Instructions
User & Safety Instructions 1027778 LAPP ÖLFLEX® 440 CP Control lead 4 G 2.5 mm² Silver-grey 12951/50 50 m
Description
This text is machine translated.



