
Number
Highlights & Details
ÖLFLEX® CLASSIC 110 H, Control cable
- Number coded
- High flexibility
- Oil-resistant
Technical specifications
- Bend radius (no. of ODs for flexible installation)
15
- Bend radius (no. of ODs for fixed installation)
4
- Cable type
ÖLFLEX® CLASSIC 110 H
- Content
100 m
- Cross section
4 G 2.5 mm²
- Factory colour
Grey
- Cross section (each core)
2.5 mm²
- Halogen-free
Yes
- Cable features
Halogen-free
Oil-resistant
highly flexible
Cold-resistant
Flame-retardant
UV-resistant
- Manufacturer part #
10019946/100
- Type
ÖLFLEX CLASSIC 110 H 4G2,5 N
- Nominal voltage
500 V
- Outside Ø
9 mm
- Nominal voltage U0
300 V
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- No. of leads
4 G
- Packaged
Yes
- Core layout
Finely stranded
- Test voltage
4000 V
- Sold per metre
No
- Product type
Control lead
Documents & Downloads
Datasheet
Datasheet 1031407 LAPP ÖLFLEX® CLASSIC 110 H Control lead 4 G 2.5 mm² Grey 10019946/100 100 m
User & Safety Instructions
User & Safety Instructions 1031407 LAPP ÖLFLEX® CLASSIC 110 H Control lead 4 G 2.5 mm² Grey 10019946/100 100 m
Description
This text is machine translated.




