
Highlights & Details
Ölflex ® CLASSIC 110 ORANGE
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
100 m
- Cross section (each core)
1 mm²
- Cable features
Flexible
High flexural strength
- Cable type
ÖLFLEX® CLASSIC 110 ORANGE
- Outside Ø
6.50 mm
- Packaged
Yes
- Wire ID code
Orange wires with black numbers
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
19708/100
- Factory colour
Orange
- Insulation material
PVC
- Insulation
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Cross section
4 x 1 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 110 ORANGE 4X1
Documents & Downloads
Datasheet
Datasheet 1031546 LAPP ÖLFLEX® CLASSIC 110 ORANGE Control lead 4 x 1 mm² Orange 19708/100 100 m
User & Safety Instructions
User & Safety Instructions 1031546 LAPP ÖLFLEX® CLASSIC 110 ORANGE Control lead 4 x 1 mm² Orange 19708/100 100 m
Description
This text is machine translated.


