
Highlights & Details
Ölflex ® CLASSIC 110 SY control cable
- Number coded
- VDE-tested properties
Technical specifications
- Bend radius (no. of ODs for flexible installation)
20
- Bend radius (no. of ODs for fixed installation)
6
- Cable type
ÖLFLEX® CLASSIC 110 SY
- Content
50 m
- Cross section
5 G 4 mm²
- Factory colour
Grey
Transparent
- Cross section (each core)
4 mm²
- Halogen-free
No
- Insulation material
PVC
- Cable features
Shielded
- Manufacturer part #
1125505/50
- Type
ÖLFLEX CLASSIC 110 SY 5G4
- Material (details)
PVC
- Nominal voltage
500 V
- Outside Ø
15.10 mm
- Nominal voltage U0
300 V
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- No. of leads
5 G
- Packaged
Yes
- Core layout
Finely stranded
- Test voltage
4000 V
- Certification marks
VDE Reg. No. 7030
- Sold per metre
No
- Product type
Control lead
Documents & Downloads
Datasheet
Datasheet 1031803 LAPP ÖLFLEX® CLASSIC 110 SY Control lead 5 G 4 mm² Grey, Transparent 1125505/50 50 m
User & Safety Instructions
User & Safety Instructions 1031803 LAPP ÖLFLEX® CLASSIC 110 SY Control lead 5 G 4 mm² Grey, Transparent 1125505/50 50 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 341.54*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































