
Highlights & Details
Servo CABLE OILFLEX ® FD 796 P
Technical specifications
- Bend radius (no. of ODs for flexible installation)
7.5
- Bend radius (no. of ODs for fixed installation)
4
- Cable type
ÖLFLEX® SERVO FD 796 P
- Content
50 m
- Cross section
4 G 6 mm² + 2 x 1 mm²
- Factory colour
Black
- Cross section (each core)
6 mm²
- Cross section (each core) (part 2)
1 mm²
- Halogen-free
Yes
- Insulation material
Polyurethane
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
UV-resistant
PUR coating
- Manufacturer part #
25330/50
- Type
ÖLFLEX SERVO FD 796P 4G6+(2x1)+(2x1,5)
- Nominal voltage
1000 V
- Outside Ø
17.10 mm
- Nominal voltage U0
600 V
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- No. of leads
4 G
- No. of leads (part 2)
2 x
- Packaged
Yes
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
- Sold per metre
No
- Product type
Servo lead
Documents & Downloads
Datasheet
Datasheet 1335064 LAPP ÖLFLEX® SERVO FD 796 P Servo lead 4 G 6 mm² + 2 x 1 mm² Black 25330/50 50 m
User & Safety Instructions
User & Safety Instructions 1335064 LAPP ÖLFLEX® SERVO FD 796 P Servo lead 4 G 6 mm² + 2 x 1 mm² Black 25330/50 50 m
Description
This text is machine translated.


