
Number
Highlights & Details
Ölflex ® SMART 108 PVC control cable
- Number coded
- Flame-resistant according to IEC 60332-1-2
- High security, test voltage 4 kV
Technical specifications
- Bend radius (no. of ODs for flexible installation)
15
- Bend radius (no. of ODs for fixed installation)
4
- Cable type
ÖLFLEX® SMART 108
- Content
Sold per metre
- Cross section
3 x 0.50 mm²
- Factory colour
Grey
- Cross section (each core)
0.50 mm²
- Suited for cable carriers
No
- Halogen-free
No
- Insulation
PVC
- Insulation material
PVC
- Cable features
Flexible
- Manufacturer part #
17530099/1
- Type
ÖLFLEX® SMART 108
- Nominal voltage
500 V
- Outside Ø
5.10 mm
- Max. length sold by the metre
500 m
- Nominal voltage U0
300 V
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Number-coded
Yes
- No. of leads
3 x
- Packaged
No
- Core layout
Finely stranded according to DIN EN 60228 (VDE 0295), Class 5/IEC 60228 Class 5
- Test voltage
4000 V
- Certification marks
VDE-Reg. No. 8639
- RoHS-compliant
Yes
- Wire ID code
Black wires with white numbering (VDE 0293)
- Sold per metre
Yes
- Product type
Control lead
Documents & Downloads
Datasheet
Datasheet 547825 LAPP ÖLFLEX® SMART 108 Control lead 3 x 0.50 mm² Grey 17530099/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 547825 LAPP ÖLFLEX® SMART 108 Control lead 3 x 0.50 mm² Grey 17530099/1 Sold per metre
Description
This text is machine translated.




