
Number
Highlights & Details
LAPP 52006120 SKINDICHT® BLK-GL-M20 M20 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
- Hole plug made of glass fibre reinforced polyamide with metric thread, protection class IP 54.
Technical specifications
- Factory colour
Grey-white (RAL 7035)
- External thread
M20
- Size
M20
IP54
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52006120
- Type
SKINDICHT® BLK-GL-M20
- Material (details)
Polyamide glass fibre reinforced
- Type
BLK-GL-M20
- Temperature range
-40 - +100 °C
Documents & Downloads
Datasheet
Datasheet 600945 LAPP 52006120 SKINDICHT® BLK-GL-M20 M20 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 600945 LAPP 52006120 SKINDICHT® BLK-GL-M20 M20 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 600945 LAPP 52006120 SKINDICHT® BLK-GL-M20 M20 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

