
3 Piece(s)
Sales and shipping:
Number
Total (€ 210.08 / piece)
€
Only 3 Piece(s) available
Highlights & Details
Technical specifications
- Probe length
40 cm
- Dim
- Weight
24 g
- Camera resolution
320 x 240 Pixel
- Suitable for
Laserliner
- Endoscope features
LED lit
Focus
- Probe diameter
4 mm
- Product type
Endoscope probe
Documents & Downloads
Datasheet
Datasheet 3183373 Laserliner FixView Camera Endoscope probe Probe diameter 4 mm 40 cm LED lit, Focus
User & Safety Instructions
User & Safety Instructions 3183373 Laserliner FixView Camera Endoscope probe Probe diameter 4 mm 40 cm LED lit, Focus
Warranty Terms
Warranty Terms 3183373 Laserliner FixView Camera Endoscope probe Probe diameter 4 mm 40 cm LED lit, Focus















