
Highlights & Details
RECESS SLIM 120MM 8W 3000K DOWNLIGHT
- Housing material: Plastic
- Integrated driver
- Very slim shape
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
8 W
- Total luminous flux
550 lm
3000 K
- Colour
Warm white
- Type
Circular
- Radiation angle
110°
IP20
- Protection class
II
- Factory colour
White
- Material
Polyethylene (PE)
- Weight
99 g
n.rel.
- Dim
(Ø x H) 120 mm x 35 mm
No
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
35 mm
- Depth
24 mm
- (Ø)
120 mm
- Colour rendering index
80-89
Documents & Downloads
Datasheet
Datasheet 2437021 LEDVANCE 4058075573079 RECESS SLIM DOWNLIGHT LED recessed light LED (monochrome) 8 W White
User & Safety Instructions
User & Safety Instructions 2437021 LEDVANCE 4058075573079 RECESS SLIM DOWNLIGHT LED recessed light LED (monochrome) 8 W White
Warranty Terms
Warranty Terms 2437021 LEDVANCE 4058075573079 RECESS SLIM DOWNLIGHT LED recessed light LED (monochrome) 8 W White
Description
This text is machine translated.
Features
- ideal if there is little space in the
- Indoor applications
- Corridors, entrance areas, stairwells, living room, cellar, Bedrooms, kitchens
- Complete mounting and connection accessories included












