
3 Piece(s) (Only while stocks last)
Sales and shipping:
Number
Total (€ 43.69 / piece)
€
Only 3 Piece(s) available
Highlights & Details
LEDVANCE Cabinet LED Corner L LED plinth lighting LED (monochrome) Built-in LED 12 W Warm white
- Power= 12 W Total luminous flux= 800 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED plinth lighting
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Length
550 mm
Built-in LED
- Width
40.7 mm
- Height
23 mm
12 W
- Energy consumption
12 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
800 lm
- Protection class
IP20
IP20
- Material
Plastic
- Weight
630 g
- Dim
(L x W x H) 550 x 40.7 x 23 mm
n.rel.
- Light bulb included
Yes
- Depth
23 mm
- Colour rendering index
80-89
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2250754 LEDVANCE Cabinet LED Corner L LED plinth lighting LED (monochrome) Built-in LED 12 W Warm white
Warranty Terms
Warranty Terms 2250754 LEDVANCE Cabinet LED Corner L LED plinth lighting LED (monochrome) Built-in LED 12 W Warm white
Description
Product benefits: Low voltage light for DC operation with external driver. Suitable for mounting in corners Homogeneous light distribution. Simple and fast attachment on almost any surface (adhesive strips or screws). Product features: Luminous flux: Up to 480 lm. On and off by movements with 5 cm distance in front of the infrared motion sensor. Continuous dimming by covering the infrared motion sensor at a distance of 5 cm for at least one second. Material: aluminium Colour: Silver. Available in two lengths: 35 cm and 55 cm. Available as a simple and dual light set. Application areas: Shelf and chassis lighting. Technical equipment: External mains adapter (cable length: 1.5 m) included.
This text is machine translated.
This text is machine translated.















