
Highlights & Details
Indoor Garden Umbrella 200 USB WT Umbrella USB
- Uses a combination of white full-spectrum LEDs and red LEDs
- Height of the lamp head can be adjusted to the size of the plant
- USB port
Technical specifications
- Radiation angle
+105°
Built-in LED
5 W
- Factory colour
White
235 lm
3400 K
- Circuits
12500
- Dim
(Ø x H) 110 mm x 710 mm
- Content
1 pc(s)
- (Ø)
110 mm
- Height
710 mm
IP20
25000 h
- Colour
Neutral white
- Material
Plastic
- Operating voltage
5 V
- Weight
115 g
- Product type
LED grow light
Documents & Downloads
Datasheet
Datasheet 2436812 LEDVANCE LED grow light Indoor Garden Umbrella 200 USB WT 5 V Built-in LED 5 W Neutral white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2436812 LEDVANCE LED grow light Indoor Garden Umbrella 200 USB WT 5 V Built-in LED 5 W Neutral white 1 pc(s)
Conformity certificate
Conformity certificate 2436812 LEDVANCE LED grow light Indoor Garden Umbrella 200 USB WT 5 V Built-in LED 5 W Neutral white 1 pc(s)
Warranty Terms
Warranty Terms 2436812 LEDVANCE LED grow light Indoor Garden Umbrella 200 USB WT 5 V Built-in LED 5 W Neutral white 1 pc(s)
Description
This text is machine translated.
Features
- Specially developed LED spectrum promotes photosynthesis of most plants
- Imitates the day/night cycle through automatic timer operation
- Indoor Gardening, kitchens, living spaces



