
Highlights & Details
LINEAR LED MOBILE IR USB IR USB WHITE
- LEDVANCE LED battery-operated lamp
- Indoor lamp
- Cool white
- With infrared motion sensor
Technical specifications
- Type
Oval
- Power supply (LOV)
rechargeable
- Operating voltage
4.2 V
- Bulb type
LED (monochrome)
Built-in LED
0.5 W
4000 K
- Colour
Cool white
- Total luminous flux
20 lm
- Coverage max. (width)
0.08 m
- Light features
Battery-powered
- Radiation angle
105°
- Protection class
III
IP20
- Factory colour
White
- Material
Acrylonitrile butadiene styrene
- Weight
37 g
- Dim
(L x W x H) 47 x 116 x 11 mm
n.rel.
- Colour rendering index
90-100
- Height
11 mm
- Length
47 mm
- Width
116 mm
- Colour temperature (min.)
4000 K
No
- Light bulb included
Yes
- Colour rendering index
90 Ra
- Product type
Battery-powered desk light
Documents & Downloads
Datasheet
Datasheet 2306633 LEDVANCE LINEAR LED MOBILE IR USB WT LEDV 4058075399747 Battery-powered desk light Oval LED (monochrome) Cool white Whit
User & Safety Instructions
User & Safety Instructions 2306633 LEDVANCE LINEAR LED MOBILE IR USB WT LEDV 4058075399747 Battery-powered desk light Oval LED (monochrome) Cool white Whit
Description
This text is machine translated.
Features
- Can be easily moved to where light or sound playback is needed thanks to
- the magnetic fixing
- kitchen
- where light is needed, but no socket is available
- Integrated lithium battery, rechargeable via USB cable
- 2 modes selectable
- Operating mode 1: Switch on when moving before the sensor
- Operating mode 2: Switch on by opening the drawer or cabinet door
Scope of delivery
- Battery operated light
- Mounting and connection accessories
- Built-in rechargeable battery
- USB cable
- User manual.





