
Highlights & Details
LUNETTA Wave White
- LEDVANCE LED night lightIndoor lamp Warm white
Technical specifications
- Product type
Night light
- Type
Oval
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
0.5 W
3000 K
- Colour
Warm white
- Total luminous flux
5 lm
- Radiation angle
80°
- Protection class
II
IP20
- Factory colour
White
- Material
Acrylonitrile butadiene styrene
- Weight
30 g
- Dim
(L x W x H) 60 x 55 x 60 mm
n.rel.
No
- Width
55 mm
- Height
60 mm
- Length
60 mm
- Light bulb included
Yes
- LEDs
0 pc(s)
Documents & Downloads
Datasheet
Datasheet 2306637 LEDVANCE LUNETTA WAVE WT LEDV 4058075399662 Night light Oval LED (monochrome) Warm white White
User & Safety Instructions
User & Safety Instructions 2306637 LEDVANCE LUNETTA WAVE WT LEDV 4058075399662 Night light Oval LED (monochrome) Warm white White
Description
This text is machine translated.
Features
- Attractive and functional design
- Plug-and-Play through EU-plug
- Automatic on and off Switch off depending on the daylight
- Children's bedroom
- Decorative living lighting only
- for interior lighting
- Integrated day/night sensor
- Direct mains connection to 220…240 V.
Scope of delivery
- Technical equipment: Complete mounting and connection accessories included.



