
LEDVANCE SMART+ EEC: F (A - G) SMART+ WiFi Candle Dimmable 40 5 W/2700K E14 E14 Warm white

Highlights & Details
Classic candle shape with WiFi technology
- Colour temperature= 2700 K Warm white
Technical specifications
F (A - G)
- Energy consumption
4.9 kWh/1000h
- Content
3 pc(s)
- Factory colour
White
80
- (Ø)
37.5 mm
- Length
107 mm
- No. of bulbs
3
15000 h
Candle shape
- Bulb type
LED (monochrome)
- Colour
Warm white
- Data transfer (Smart Home)
Wireless
Yes
- Light features
App-enabled
Dimmable
- Material
Plastic
- Hub
Not required
- Power supply (LOV)
mains-powered
- Transfer Standard (Smart Home)
Wi-Fi
- Rating per bulb
4.9 W
- Operating voltage
230 V
- Radiation angle
360°
2700 K
470 lm
E14
Alexa
Google Home
- Product type
SMART+
Documents & Downloads
Datasheet
Datasheet 2305225 LEDVANCE SMART+ EEC: F (A - G) SMART+ WiFi Candle Dimmable 40 5 W/2700K E14 E14 Warm white
User & Safety Instructions
User & Safety Instructions 2305225 LEDVANCE SMART+ EEC: F (A - G) SMART+ WiFi Candle Dimmable 40 5 W/2700K E14 E14 Warm white
Description
This text is machine translated.
Features
- Control via LEDVANCE smart+ WiFi app (Android 6.0 or higher) or iPhone (iOS 10 or higher)
- Easy installation and use
- does not contain any mercury
- Network protocol: WiFi
- dimmable
Scope of delivery
- 3 Bulbs











