
Number
Highlights & Details
Document shredder IQ Autofeed Office 300 P4 Particle cut 4 x 30 mm 60 l
- Autofeed function for 300 sheets A4, manual paper feed for up to 10 sheets (80 g/m²)
- Very quiet operation - for a quiet working environment (With regular use of Leitz oil sheets)
- Anti-jam technology for continuous shredding - stops automatically and returns the paper if too much is loaded
- Safety level DIN P4 particle cut (4 x 30 mm)
- Touch Control: Easy and intuitive to use with PIN-code lock of the paper chamber for absolute confidentiality and security
- Also shreds credit cards, staples and paper clips
- Thanks to the four high-quality castors, the shredder is easy to use move
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 30 mm
- Cutting width (max.)
230 mm
- No. of pages (max.)
300 sheet
- Collector
60 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
2.2 m/min
- Noise emission (max.)
55 dB
- Width
465 mm
- Height
775 mm
- Depth
410 mm
- Weight
22.0 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 465 x 775 x 410 mm
- Safety level
4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361812 Leitz IQ Autofeed Office 300 P4 Document shredder 300 sheet Particle cut 4 x 30 mm P-4 60 l Also shreds Paper clips, Sta
Conformity certificate
Conformity certificate 2361812 Leitz IQ Autofeed Office 300 P4 Document shredder 300 sheet Particle cut 4 x 30 mm P-4 60 l Also shreds Paper clips, Sta
Description
Unique function for clean emptying of the waste container (cutting shafts run backwards briefly after each shredding process), in order to prevent paper snip falling behind the container when pulling out.
Continuous runtime of one hour so that the maximum number of sheets of the paper chamber can be shredded in one pass. The energy saving ECO sleep mode is activated after 3 minutes of non-use.
This text is machine translated.
Features
- Infrared sensor indicator for full waste container: If the waste container is 80% full, a flashing light is triggered, which tells the user to empty the waste container soon
- Large 60 liter pull-out waste container to shred the entire contents of the paper chamber in one go
- 415 (W) x 735 (H) x 465 (D) mm
Scope of delivery
- Leitz IQ Autofeed Office 300 shredder
















