
Number
Highlights & Details
Lenovo ThinkCentre neo 50q G5 Mini PC workstation
- Intel® Core™ 7 240H 10 core(s) / max. 5.2 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Intel Graphics card
- Windows® 11 Pro
Technical specifications
- Intel core 7 processor family
- Intel core processor (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Intel graphics onboard graphics adapter family
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Motherboard Intel SoC
- Product type: Mini PC
- Keyboard included: Yes
- Product type
Mini PC workstation
- Model
ThinkCentre neo 50q G5
- CPU series
Intel® Core™ 7
- CPU
Intel® Core™ 7 240H
- Processor/type
240H
- Processor cores (No.)
10 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
24 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
1
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Graphics card
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 2nd gen)
Bluetooth
DisplayPort
HDMI™
USB A (USB 3.2 2nd gen)
- Factory colour
Black
- Width
179 mm
- Height
34.5 mm
- Depth
182.9 mm
- Weight
1.13 kg
- PSU power
135 W
- Operating system (Version)
Windows® 11 Pro
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- GPU brand
Intel
- 10/100/1000 Mbps ports
1 x
- Capacity
1 l
- Wi-Fi
Yes
- Number of speakers
1
- Operating temperature (T-T)
5 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Non-operating altitude
0 - 12192 m
- Display included
no
- NVMe
yes
- Mouse included
yes
- Card reader integrated
no
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
512 GB
- Efficient cores
4
- Performance cores
6
- Processor base power
45 W
- Maximum turbo power
115 W
- Performance-core base frequency
2.5 GHz
- Efficient-core Max Turbo Frequency
4 GHz
- Performance-core Max Turbo Frequency
5.2 GHz
- Operating altitude
0 - 3048 m
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-40 - 60 °C
- Package weight
2.03 kg
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451879 Lenovo Mini PC workstation ThinkCentre neo 50q G5 Intel® Core™ 7 240H 5.2 GHz 32 GB RAM 512 GB SSD Intel Graphics card W
Description
Tiny PC with extraordinary power
- 1L Tiny PC with Intel® Core™ computing power
- ICE 7.0 for efficient device performance
- Versatile connectivity options for multitasking
This text is machine translated.
Features
- Intel core 7 240H, 10C (6P + 4E)/16T, P-core 2.5/5.2GHz, E-core 1.8/4.0GHz, 24MB
- 1X 32 GB SO-DIMM DDR5-5600
- 512GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal 2.0
- Intel graphics
- Windows 11 Pro















