
Highlights & Details
Lenovo Tab P11 Android Tablet Wi-Fi + LTE (4G)
- Display: 27.9 cm;11 inch (2000 x 1200 Pixel) Multi-touch
- Processor: Qualcomm® Snapdragon;Snapdragon 662 (8 x;2 GHz)
- Memory 4 GB;LPDDR4X
- : Memory capacity: 64 GB;microSD card;Wi-Fi / LTE (4G)
- Operating system: Android™ 10
Technical specifications
- 4-point Pogo pin connector for data transfer and charging with theKeyboard cover and the Lenovo Smart Charging Station 2
- Product type
Android
- Model
Tab P11
- Display (cm)
27.9 cm
- Screen size diagonal (inches)
11 inch
- Display properties
Multi-touch
- Display resolution
2000 x 1200 Pixel
- CPU
Qualcomm Snapdragon 662 (8 cores) - 64-bit
- CPU series
Qualcomm® Snapdragon
- Processor/type
Snapdragon 662
- Processor cores (No.)
8 x
- CPU speed
2 GHz
4 GB
- RAM type
LPDDR4X
- Memory capacity
64 GB
- Memory card slots
microSD card
- Resolution of built-in camera
13 MP
- Front camera resolution
8 MP
- Operating system (Version)
Android™ 10
- Tablet PC features
Wi-Fi / LTE (4G)
- Mobile internet
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Bluetooth
5.1
- Phone function
No
- SIM card version
Nano SIM
Hybrid slot
- Software included
Pre-installed: Gmail,Google Play,Netflix,Google Chrome,Google Photo,Tips,Google Kids Space,Squid,Office,Amazon Music
- No. of USB 3.0 ports
1 x
- Interfaces
USB C® (USB 2.0)
- Factory colour
Grey
- Width
163 mm
- Height
8 mm
- Depth
258.4 mm
- Weight
490 g
- Rechargeable battery technology
Li-ion
- Battery capacity
7500 mAh
- Operating time (max.)
15 h
- Screen size diagonal (inches)
11 inch
- CPU clock rate
8 x 2 GHz
- Fingerprint
No
- Display
27.9 cm (11 inch)
n.rel.
Documents & Downloads
Datasheet
Datasheet 2362335 Lenovo Tab P11 GSM/2G, UMTS/3G, LTE/4G, WiFi 64 GB Grey Android 27.9 cm (11 inch) 2 GHz Qualcomm® Snapdragon Android™ 10
User & Safety Instructions
User & Safety Instructions 2362335 Lenovo Tab P11 GSM/2G, UMTS/3G, LTE/4G, WiFi 64 GB Grey Android 27.9 cm (11 inch) 2 GHz Qualcomm® Snapdragon Android™ 10
Description
Superior streaming
Stream content without restriction. With the Tab P11 with its 28 cm (11") TDDI-IPS-display together with 2K-resolution the visual experience is in the foreground. The slim display edges on all sides provide for a great display-housing ratio of 85%. It is also certified for streaming Netflix in HD. The 400 cd/m² bright LCD screen lets you enjoy your favorite outdoor shows even on sunny days.
Convincing sound
Experience your favorite songs, stories and shows even more impressively via the four loudspeakers of the Lenovo Tab P11. Dolby Atmos® makes you feel like you're in the middle of a scene or a concert hall. Enjoy cinematic, vivid stereo sound from four speakers and let yourself be enchanted by an immersive audio experience, no matter where the tablet is placed.
Educational content for children and entertainment for the whole family
The Tab P11 has an independant account for children, Google Kids Space with over 10,000 instructor-recommended apps and games, and hundreds of free books to help kids discover, design, and develop. Moreover, the high-resolution 8 megapixel camera enables crystal-clear video calls with background blur* and thus facilitates learning or working from home.
Optimal productivity
This tablet is also suitable for working with the optional ultra-thin keyboard with trackpad and quick keys for fast, precise typing with haptic feedback. With the optional Lenovo Precision Pen 2 and its 4,096 pressure levels, tilt detection and 200 hours of battery life, you can sketch, paint or take notes as soon as you get an idea.
First-class experiences
The Qualcomm® Snapdragon™ 662 Octa-Core processor with a clock frequency of up to 2.0 GHz promises smooth gaming and surfing. And with GB of RAM, seamless multitasking is no problem. The 7700 mAh large battery of the Tab P11 creates up to 15 hours with a charge. So you can do more while traveling.
This text is machine translated.









