
Technical specifications
- Cable type
FLRY-B
- Content
Sold per metre
- Cross section
1 x 2.50 mm²
- Factory colour
Yellow
Black
- Cross section (each core)
2.50 mm²
- Halogen-free
No
- Insulation
Soft PVC with properties according to ISO 6722, class B, lead-free
- Insulation material
PVC
- Cable features
Flexible
- Manufacturer part #
76783113K110-1
- Type
FLRY-B
- Outside Ø
3 mm
- Max. length sold by the metre
400 m
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-40 °C
- No. of leads
1 x
- Packaged
No
- Outside Ø
3 mm
- Core layout
Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722
- Cable type
FLRY-B
- Core layout
50 x 0.26 mm
- Type
FLRY-B
- Cross section
1 x 2.5 mm²
- Certification marks
DIN EN 13 602, ISO 6722
- Layout
Type B
- Temperature range
-40 - +105 °C
- RoHS-compliant
- Standards
See data sheet
- Wire ID code
-
- Sold per metre
Yes
- Product type
Automotive wire
Documents & Downloads
Datasheet
Datasheet 604756 Leoni 76783113K110-1 Automotive wire FLRY-B 1 x 2.50 mm² Yellow, Black Sold per metre
User & Safety Instructions
User & Safety Instructions 604756 Leoni 76783113K110-1 Automotive wire FLRY-B 1 x 2.50 mm² Yellow, Black Sold per metre
